
VS-ETL0806FP-M3 | |
---|---|
DigiKey Part Number | VS-ETL0806FP-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETL0806FP-M3 |
Description | DIODE STANDARD 600V 8A TO2202 FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | VS-ETL0806FP-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 180 ns | |
Current - Reverse Leakage @ Vr | 9 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 Full Pack | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
50 | $5.44620 | $272.31 |
100 | $4.71200 | $471.20 |
500 | $4.31982 | $2,159.91 |
1,000 | $4.05121 | $4,051.21 |
2,000 | $3.84159 | $7,683.18 |
5,000 | $3.66527 | $18,326.35 |
10,000 | $3.55520 | $35,552.00 |