VS-ETL015Y120H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-ETL015Y120H

DigiKey Part Number
VS-ETL015Y120HGI-ND
Manufacturer
Manufacturer Product Number
VS-ETL015Y120H
Description
IGBT MOD 1200V 22A 89W EMIPAK-2B
Customer Reference
Detailed Description
IGBT Module Trench 1200 V 22 A 89 W Chassis Mount EMIPAK-2B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
22 A
Power - Max
89 W
Vce(on) (Max) @ Vge, Ic
3.03V @ 15V, 15A
Current - Collector Cutoff (Max)
75 µA
Input Capacitance (Cies) @ Vce
1.07 nF @ 30 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
EMIPAK-2B
Supplier Device Package
EMIPAK-2B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.