VS-ETF075Y60U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-ETF075Y60U

DigiKey Part Number
VS-ETF075Y60UGI-ND
Manufacturer
Manufacturer Product Number
VS-ETF075Y60U
Description
IGBT MOD 600V 109A EMIPAK-2B
Customer Reference
Detailed Description
IGBT Module Trench Three Level Inverter 600 V 100 A 294 W Chassis Mount EMIPAK-2B
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
Trench
Configuration
Three Level Inverter
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
100 A
Power - Max
294 W
Vce(on) (Max) @ Vge, Ic
1.93V @ 15V, 75A
Current - Collector Cutoff (Max)
100 µA
Input Capacitance (Cies) @ Vce
4.44 nF @ 30 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
EMIPAK-2B
Supplier Device Package
EMIPAK-2B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.