
VS-E7MH0112-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-E7MH0112-M3/ITR-ND - Tape & Reel (TR) 112-VS-E7MH0112-M3/ICT-ND - Cut Tape (CT) 112-VS-E7MH0112-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E7MH0112-M3/I |
Description | DIODE STANDARD 1200V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.69400 | $46.94 |
| 100 | $3.04360 | $304.36 |
| 500 | $2.33014 | $1,165.07 |
| 1,000 | $2.10010 | $2,100.10 |
| 2,000 | $1.90653 | $3,813.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.61840 | $12,138.00 |
| 15,000 | $1.50132 | $22,519.80 |
| 22,500 | $1.44170 | $32,438.25 |
| 37,500 | $1.37472 | $51,552.00 |
| 52,500 | $1.33507 | $70,091.18 |

