
VS-E7JX0212HM3/I | |
---|---|
DigiKey Part Number | 112-VS-E7JX0212HM3/ITR-ND - Tape & Reel (TR) 112-VS-E7JX0212HM3/ICT-ND - Cut Tape (CT) 112-VS-E7JX0212HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E7JX0212HM3/I |
Description | RECTIFIER, HYPERFAST, 1200V, 2A, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 1200 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.66200 | $36.62 |
100 | $2.35570 | $235.57 |
500 | $1.79214 | $896.07 |
1,000 | $1.61009 | $1,610.09 |
2,000 | $1.45688 | $2,913.76 |
5,000 | $1.29090 | $6,454.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $1.14426 | $16,019.64 |
28,000 | $1.06497 | $29,819.16 |
42,000 | $1.04044 | $43,698.48 |