
VS-E4PU6006L-N3 | |
---|---|
DigiKey Part Number | VS-E4PU6006L-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-E4PU6006L-N3 |
Description | DIODE STANDARD 600V 60A TO247AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | VS-E4PU6006L-N3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 74 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
25 | $9.64640 | $241.16 |
100 | $9.40980 | $940.98 |
500 | $8.70350 | $4,351.75 |
1,000 | $8.17931 | $8,179.31 |
2,000 | $8.00573 | $16,011.46 |