
VS-CPU6006-N3 | |
---|---|
DigiKey Part Number | 112-VS-CPU6006-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-CPU6006-N3 |
Description | DIODE ARRAY GP 600V 30A TO-247AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 42 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.96000 | $36.96 |
25 | $21.08720 | $527.18 |
100 | $17.28720 | $1,728.72 |
500 | $14.24300 | $7,121.50 |
1,000 | $13.26554 | $13,265.54 |
2,000 | $13.04566 | $26,091.32 |