


VS-C5PH3006L-N3 | |
|---|---|
DigiKey Part Number | 112-VS-C5PH3006L-N3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-C5PH3006L-N3 |
Description | DIODE ARRAY GP 600V 15A TO-247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.6 V @ 15 A |
Manufacturer Vishay | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Reverse Recovery Time (trr) 38 ns |
Part Status Active | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case TO-247-3 |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-247AD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.41806 | $8,709.03 |
| 1,000 | $15.54275 | $15,542.75 |
| 1,500 | $15.23581 | $22,853.72 |

