DO-5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-95PF120

DigiKey Part Number
112-VS-95PF120-ND
Manufacturer
Manufacturer Product Number
VS-95PF120
Description
DIODE STANDARD 1200V 95A DO203AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1200 V 95A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
95A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 267 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-55°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$78.25000$78.25
10$53.70000$537.00
100$39.82990$3,982.99
500$35.45100$17,725.50
Manufacturers Standard Package