
VS-8TQ100STRR-M3 | |
---|---|
DigiKey Part Number | 112-VS-8TQ100STRR-M3TR-ND - Tape & Reel (TR) 112-VS-8TQ100STRR-M3CT-ND - Cut Tape (CT) 112-VS-8TQ100STRR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8TQ100STRR-M3 |
Description | DIODE SCHOTTKY 100V 8A TO263AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 80 V | |
Capacitance @ Vr, F | 500pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.56000 | $12.56 |
10 | $9.11400 | $91.14 |
100 | $7.01880 | $701.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.46063 | $3,568.50 |
1,600 | $4.26561 | $6,824.98 |