MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8TQ100STRL-M3

DigiKey Part Number
112-VS-8TQ100STRL-M3TR-ND - Tape & Reel (TR)
112-VS-8TQ100STRL-M3CT-ND - Cut Tape (CT)
112-VS-8TQ100STRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-8TQ100STRL-M3
Description
DIODE SCHOTTKY 100V 8A TO263AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
550 µA @ 80 V
Capacitance @ Vr, F
500pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,342
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$5.20361$4,162.89
1,600$4.79271$7,668.34
2,400$4.58335$11,000.04
4,000$4.34814$17,392.56
5,600$4.22251$23,646.06
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.81000$12.81
10$8.45700$84.57
100$6.96210$696.21
Digi-Reel®
QuantityUnit PriceExt Price
1$12.89000$12.89
10$8.45700$84.57
100$6.96210$696.21
* All Digi-Reel orders will add a $55.00 reeling fee.