
VS-8EWS16STR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-8EWS16STR-M3TR-ND - Tape & Reel (TR) 112-VS-8EWS16STR-M3CT-ND - Cut Tape (CT) 112-VS-8EWS16STR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EWS16STR-M3 |
Description | DIODE STANDARD 1600V 8A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.21000 | $33.21 |
| 10 | $21.76200 | $217.62 |
| 100 | $15.23440 | $1,523.44 |
| 500 | $12.45558 | $6,227.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.84991 | $13,699.82 |
| 4,000 | $6.40309 | $25,612.36 |
| 6,000 | $6.17553 | $37,053.18 |
| 10,000 | $6.02636 | $60,263.60 |

