
VS-8EWS08STR-M3 | |
|---|---|
DigiKey Part Number | VS-8EWS08STR-M3TR-ND - Tape & Reel (TR) VS-8EWS08STR-M3CT-ND - Cut Tape (CT) VS-8EWS08STR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EWS08STR-M3 |
Description | DIODE STANDARD 800V 8A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-8EWS08STR-M3 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.34000 | $24.34 |
| 10 | $15.74400 | $157.44 |
| 100 | $10.82690 | $1,082.69 |
| 500 | $8.72236 | $4,361.18 |
| 1,000 | $8.16436 | $8,164.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.77735 | $13,554.70 |
| 4,000 | $6.33417 | $25,336.68 |
| 6,000 | $6.10851 | $36,651.06 |
| 10,000 | $5.95237 | $59,523.70 |

