Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-8EWH06FNTRR-M3 | |
|---|---|
DigiKey Part Number | VS-8EWH06FNTRR-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-8EWH06FNTRR-M3 |
Description | DIODE STANDARD 600V 8A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.4 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8EWH06FN-M3 | Vishay General Semiconductor - Diodes Division | 3,000 | 112-VS-8EWH06FN-M3-ND | $18.58000 | Parametric Equivalent |
| VS-8EWH06FNTR-M3 | Vishay General Semiconductor - Diodes Division | 331 | 112-VS-8EWH06FNTR-M3CT-ND | $18.58000 | Parametric Equivalent |
| VS-8EWH06FNTRHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8EWH06FNTRHM3-ND | $7.18896 | Parametric Equivalent |
| VS-8EWH06FNTRL-M3 | Vishay General Semiconductor - Diodes Division | 2,925 | 112-VS-8EWH06FNTRL-M3CT-ND | $18.58000 | Parametric Equivalent |
| VS-8EWH06FNTRLHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8EWH06FNTRLHM3-ND | $5.92340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.92725 | $14,781.75 |
| 6,000 | $4.71811 | $28,308.66 |


