VS-8ETU12HN3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,885
Unit Price: $10.29000
Datasheet

Similar


IXYS
In Stock: 46
Unit Price: $32.19000
Datasheet

Similar


IXYS
In Stock: 4,661
Unit Price: $42.48000
Datasheet

Similar


IXYS
In Stock: 93
Unit Price: $30.13000
Datasheet

Similar


IXYS
In Stock: 50
Unit Price: $27.58000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $43.30000
Datasheet

Similar


IXYS
In Stock: 2,025
Unit Price: $23.30000
Datasheet

Similar


IXYS
In Stock: 75
Unit Price: $28.65000
Datasheet

Similar


Infineon Technologies
In Stock: 477
Unit Price: $18.52000
Datasheet

Similar


Infineon Technologies
In Stock: 423
Unit Price: $20.66000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8ETU12HN3

DigiKey Part Number
VS-8ETU12HN3-ND
Manufacturer
Manufacturer Product Number
VS-8ETU12HN3
Description
DIODE STANDARD 1200V 8A TO220AC
Customer Reference
Detailed Description
Diode 1200 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VS-8ETU12HN3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
2.55 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
144 ns
Current - Reverse Leakage @ Vr
55 µA @ 1200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes