Direct
Similar
Similar
Similar

VS-8ETU04PBF | |
|---|---|
DigiKey Part Number | VS-8ETU04PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-8ETU04PBF |
Description | DIODE STANDARD 400V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-8ETU04PBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8ETU04-M3 | Vishay General Semiconductor - Diodes Division | 6,876 | VS-8ETU04-M3GI-ND | $20.72000 | Direct |
| MUR840G | onsemi | 0 | MUR840GOS-ND | $19.90000 | Direct |
| DPG10I400PA | IXYS | 50 | DPG10I400PA-ND | $30.67000 | Similar |
| MUR840-BP | MCC (Micro Commercial Components) | 0 | 353-MUR840-BP-ND | $3.18542 | Similar |
| STTH20R04D | STMicroelectronics | 2,131 | 497-STTH20R04D-ND | $17.35000 | Similar |






