
TPSMA18AHM3_B/I | |
|---|---|
DigiKey Part Number | 112-TPSMA18AHM3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMA18AHM3_B/I |
Description | TVS DIODE 15.3VWM 25.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA18A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA18ATR-ND | $0.65802 | Similar |
| P4SMA18AH | Taiwan Semiconductor Corporation | 7,380 | 1801-P4SMA18AHCT-ND | $3.70000 | Similar |
| SMAJ15A | Taiwan Semiconductor Corporation | 5,045 | 1801-SMAJ15ACT-ND | $4.03000 | Similar |
| SMAJ16A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ16ACT-ND | $3.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.85083 | $12,762.45 |


