
VS-8CWH02FNTR-M3 | |
---|---|
DigiKey Part Number | 112-VS-8CWH02FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-8CWH02FNTR-M3CT-ND - Cut Tape (CT) 112-VS-8CWH02FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8CWH02FNTR-M3 |
Description | DIODE ARRAY GP 200V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 27 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.74000 | $7.74 |
10 | $6.22300 | $62.23 |
100 | $5.12030 | $512.03 |
500 | $4.01244 | $2,006.22 |
1,000 | $3.65600 | $3,656.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.88507 | $5,770.14 |
4,000 | $2.85342 | $11,413.68 |