
VS-85HFR40 | |
|---|---|
DigiKey Part Number | VS-85HFR40GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-85HFR40 |
Description | DIODE STD REV 400V 85A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 85A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 9 mA @ 400 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 180°C |
Current - Average Rectified (Io) 85A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 267 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.96000 | $112.96 |
| 10 | $78.82800 | $788.28 |
| 100 | $59.54170 | $5,954.17 |
| 500 | $51.84676 | $25,923.38 |

