VS-81CNQ040ASLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $114.65735
Datasheet
D-61-8-SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-81CNQ040ASLPBF

DigiKey Part Number
VS-81CNQ040ASLPBF-ND
Manufacturer
Manufacturer Product Number
VS-81CNQ040ASLPBF
Description
DIODE ARRAY SCHOT 40V 40A D618SL
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 40A Surface Mount D-61-8-SL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
40A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 40 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
D-61-8-SL
Supplier Device Package
D-61-8-SL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes