DO-5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-70HF20

DigiKey Part Number
70HF20-ND
Manufacturer
Manufacturer Product Number
VS-70HF20
Description
DIODE STANDARD 200V 70A DO203AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 70A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
70A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 220 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$69.97000$69.97
10$52.60200$526.02
100$45.21010$4,521.01
500$36.94654$18,473.27
Manufacturers Standard Package