
VS-6CWQ03FNTR-M3 | |
---|---|
DigiKey Part Number | 112-VS-6CWQ03FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-6CWQ03FNTR-M3CT-ND - Cut Tape (CT) 112-VS-6CWQ03FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6CWQ03FNTR-M3 |
Description | DIODE ARRAY SCHOTT 30V 3.5A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.95800 | $39.58 |
100 | $3.41410 | $341.41 |
500 | $3.02148 | $1,510.74 |
1,000 | $2.81834 | $2,818.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.37183 | $4,743.66 |
4,000 | $2.26624 | $9,064.96 |
6,000 | $2.26501 | $13,590.06 |
10,000 | $2.15010 | $21,501.00 |
14,000 | $2.08086 | $29,132.04 |
20,000 | $2.08046 | $41,609.20 |