
VS-6CRH02HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-6CRH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-6CRH02HM3/ICT-ND - Cut Tape (CT) 112-VS-6CRH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6CRH02HM3/I |
Description | RECTIFIER, FRED, 2X3A, 200V, HYP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount, Wettable Flank 8-PowerVDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 23 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount, Wettable Flank |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case 8-PowerVDFN |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package DFN6546A |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $7.71200 | $77.12 |
| 100 | $5.10970 | $510.97 |
| 500 | $3.99204 | $1,996.02 |
| 1,000 | $3.63218 | $3,632.18 |
| 2,000 | $3.32938 | $6,658.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.94508 | $17,670.48 |
| 12,000 | $2.75172 | $33,020.64 |
| 18,000 | $2.65327 | $47,758.86 |
| 30,000 | $2.57950 | $77,385.00 |

