
VS-65PQ015-N3 | |
|---|---|
DigiKey Part Number | 112-VS-65PQ015-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-65PQ015-N3 |
Description | DIODE SCHOTTKY 15V 65A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 65A Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-65PQ015-N3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 18 mA @ 15 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-247AC |
Voltage - DC Reverse (Vr) (Max) 15 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 65A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 65 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.95000 | $52.95 |
| 25 | $30.84360 | $771.09 |
| 100 | $25.55900 | $2,555.90 |
| 500 | $21.32986 | $10,664.93 |
| 1,000 | $19.97241 | $19,972.41 |
| 2,000 | $19.08108 | $38,162.16 |











