TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-65EPS16L-M3

DigiKey Part Number
VS-65EPS16L-M3-ND
Manufacturer
Manufacturer Product Number
VS-65EPS16L-M3
Description
DIODE STANDARD 1600V 65A TO247AD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1600 V 65A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
65A
Voltage - Forward (Vf) (Max) @ If
1.17 V @ 65 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 1600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$38.36000$38.36
25$19.92160$498.04
100$17.28800$1,728.80
500$16.35072$8,175.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.