


VS-65APS16L-M3 | |
|---|---|
DigiKey Part Number | 112-VS-65APS16L-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-65APS16L-M3 |
Description | DIODE STANDARD 1600V 65A TO247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 65A Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-247AD |
Voltage - DC Reverse (Vr) (Max) 1600 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 65A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.17 V @ 65 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.36000 | $77.36 |
| 25 | $46.38240 | $1,159.56 |
| 100 | $38.99700 | $3,899.70 |
| 500 | $33.09154 | $16,545.77 |
| 1,000 | $31.57056 | $31,570.56 |

