
VS-60CPU02-N3 | |
|---|---|
DigiKey Part Number | 112-VS-60CPU02-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-60CPU02-N3 |
Description | DIODE ARRAY GP 200V 30A TO-247AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.15000 | $81.15 |
| 25 | $48.82600 | $1,220.65 |
| 100 | $41.12640 | $4,112.64 |
| 500 | $34.97032 | $17,485.16 |
| 1,000 | $33.61566 | $33,615.66 |

