
VS-60CPH03-N3 | |
---|---|
DigiKey Part Number | VS-60CPH03-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-60CPH03-N3 |
Description | DIODE ARRAY GP 300V 30A TO-247AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-60CPH03-N3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 300 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.11000 | $65.11 |
25 | $34.11520 | $852.88 |
100 | $32.85390 | $3,285.39 |