
VS-60APU02-N3 | |
---|---|
DigiKey Part Number | VS-60APU02-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-60APU02-N3 |
Description | DIODE STANDARD 200V 60A TO247AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 60A Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-60APU02-N3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.82000 | $48.82 |
25 | $30.45840 | $761.46 |
100 | $28.99390 | $2,899.39 |