TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-5EWH06FN-M3

DigiKey Part Number
VS-5EWH06FN-M3-ND
Manufacturer
Manufacturer Product Number
VS-5EWH06FN-M3
Description
DIODE STANDARD 600V 5A TO252AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
VS-5EWH06FN-M3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,446
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.31000$8.31
75$3.37067$252.80
150$3.22967$484.45
525$2.83181$1,486.70
1,050$2.56008$2,688.08
2,025$2.54029$5,144.09
5,025$2.42353$12,178.24
10,050$2.32492$23,365.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.