
VS-50WQ03FNTR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-50WQ03FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-50WQ03FNTR-M3CT-ND - Cut Tape (CT) 112-VS-50WQ03FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-50WQ03FNTR-M3 |
Description | DIODE SCHOTTKY 30V 5.5A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 590pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 5.5A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.31500 | $93.15 |
| 100 | $6.22700 | $622.70 |
| 500 | $4.90412 | $2,452.06 |
| 1,000 | $4.47833 | $4,478.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.12013 | $8,240.26 |
| 4,000 | $3.81901 | $15,276.04 |
| 6,000 | $3.66561 | $21,993.66 |
| 10,000 | $3.49332 | $34,933.20 |
| 14,000 | $3.39130 | $47,478.20 |
| 20,000 | $3.32251 | $66,450.20 |



