


VS-4ESH02HM3/86A | |
---|---|
DigiKey Part Number | VS-4ESH02HM3/86AGITR-ND - Tape & Reel (TR) VS-4ESH02HM3/86AGICT-ND - Cut Tape (CT) VS-4ESH02HM3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-4ESH02HM3/86A |
Description | DIODE STANDARD 200V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $4.45400 | $44.54 |
100 | $3.50770 | $350.77 |
500 | $2.70800 | $1,354.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.04532 | $3,067.98 |
3,000 | $1.86043 | $5,581.29 |
4,500 | $1.81474 | $8,166.33 |
7,500 | $1.77987 | $13,349.02 |
10,500 | $1.75136 | $18,389.28 |