


VS-4ESH01HM3/86A | |
---|---|
DigiKey Part Number | VS-4ESH01HM3/86AGITR-ND - Tape & Reel (TR) VS-4ESH01HM3/86AGICT-ND - Cut Tape (CT) VS-4ESH01HM3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-4ESH01HM3/86A |
Description | DIODE STANDARD 100V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | VS-4ESH01HM3/86A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $4.75000 | $47.50 |
100 | $3.50770 | $350.77 |
500 | $2.70800 | $1,354.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.12018 | $3,180.27 |
3,000 | $1.75136 | $5,254.08 |