
VS-40MT120PHAPBF | |
---|---|
DigiKey Part Number | 112-VS-40MT120PHAPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-40MT120PHAPBF |
Description | MTP - HALF BRIDGE IGBT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 75 A 305 W Through Hole 12-MTP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 75 A | |
Power - Max | 305 W | |
Vce(on) (Max) @ Vge, Ic | 2.65V @ 15V, 40A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 3.2 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 12-MTP Module | |
Supplier Device Package | 12-MTP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $501.53000 | $501.53 |
15 | $374.19733 | $5,612.96 |