


VS-40L15CW-N3 | |
---|---|
DigiKey Part Number | VS-40L15CW-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40L15CW-N3 |
Description | DIODE ARR SCHOTT 15V 20A TO247AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 15 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 15 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.19000 | $32.19 |
10 | $21.10700 | $211.07 |
100 | $14.81510 | $1,481.51 |
500 | $12.12936 | $6,064.68 |
1,000 | $11.26664 | $11,266.64 |
2,000 | $10.80450 | $21,609.00 |