
VS-40L15CTS-M3 | |
|---|---|
DigiKey Part Number | 112-VS-40L15CTS-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40L15CTS-M3 |
Description | DIODE ARR SCHOTT 15V 20A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 15 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 410 mV @ 19 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 10 mA @ 15 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.74000 | $37.74 |
| 50 | $19.30580 | $965.29 |
| 100 | $17.52330 | $1,752.33 |
| 500 | $14.40062 | $7,200.31 |
| 1,000 | $13.39784 | $13,397.84 |
| 2,000 | $12.55518 | $25,110.36 |
| 5,000 | $12.07840 | $60,392.00 |

