DO-5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-40HF10

DigiKey Part Number
VS-40HF10GI-ND
Manufacturer
Manufacturer Product Number
VS-40HF10
Description
DIODE STANDARD 100V 40A DO203AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 40A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 125 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
9 mA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-65°C ~ 190°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$55.98000$55.98
10$38.11400$381.14
100$33.38570$3,338.57
Manufacturers Standard Package