


VS-40CPQ040-N3 | |
---|---|
DigiKey Part Number | 112-VS-40CPQ040-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40CPQ040-N3 |
Description | DIODE ARR SCHOTT 40V 40A TO247AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.68000 | $43.68 |
25 | $23.07280 | $576.82 |
100 | $20.81490 | $2,081.49 |
500 | $17.28152 | $8,640.76 |
1,000 | $16.35015 | $16,350.15 |