


VS-3EYH02HM3/H | |
---|---|
DigiKey Part Number | 112-VS-3EYH02HM3/HTR-ND - Tape & Reel (TR) 112-VS-3EYH02HM3/HCT-ND - Cut Tape (CT) 112-VS-3EYH02HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EYH02HM3/H |
Description | DIODE STANDARD 200V 3A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 16pF @ 200V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.90600 | $29.06 |
100 | $2.68450 | $268.45 |
500 | $2.05142 | $1,025.71 |
1,000 | $1.84743 | $1,847.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.56474 | $5,476.59 |
7,000 | $1.23480 | $8,643.60 |