
VS-3EGU06WHM3/5BT | |
---|---|
DigiKey Part Number | 112-VS-3EGU06WHM3/5BTTR-ND - Tape & Reel (TR) 112-VS-3EGU06WHM3/5BTCT-ND - Cut Tape (CT) 112-VS-3EGU06WHM3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EGU06WHM3/5BT |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | VS-3EGU06WHM3/5BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.12000 | $31.20 |
100 | $2.46380 | $246.38 |
500 | $1.87690 | $938.45 |
1,000 | $1.68764 | $1,687.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $1.43473 | $4,591.14 |
6,400 | $1.16071 | $7,428.54 |
9,600 | $1.14583 | $10,999.97 |
16,000 | $1.10651 | $17,704.16 |