


VS-36MB160A | |
---|---|
DigiKey Part Number | 36MB160A-ND |
Manufacturer | |
Manufacturer Product Number | VS-36MB160A |
Description | BRIDGE RECT 1P 1.6KV 35A D-34 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.6 kV QC Terminal D-34 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 35 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, D-34 | |
Supplier Device Package | D-34 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.65000 | $129.65 |
20 | $82.15950 | $1,643.19 |
100 | $70.08910 | $7,008.91 |
500 | $68.46956 | $34,234.78 |