MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-32CTQ030STRL-M3

DigiKey Part Number
112-VS-32CTQ030STRL-M3TR-ND - Tape & Reel (TR)
112-VS-32CTQ030STRL-M3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VS-32CTQ030STRL-M3
Description
DIODE ARR SCHOTT 30V 15A TO263AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.75 mA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,796
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.26000$16.26
10$10.67400$106.74
100$8.65030$865.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$6.54089$5,232.71
1,600$6.04828$9,677.25
2,400$5.79734$13,913.62
4,000$5.54961$22,198.44
Manufacturers Standard Package