


VS-32CTQ030SPBF | |
---|---|
DigiKey Part Number | VS-32CTQ030SPBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-32CTQ030SPBF |
Description | DIODE ARR SCHOTT 30V 15A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | VS-32CTQ030SPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.75 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |