
VS-2N5207 | |
---|---|
DigiKey Part Number | 112-VS-2N5207-ND |
Manufacturer | |
Manufacturer Product Number | VS-2N5207 |
Description | SCR 1.2KV 35A TO208AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 35 A Standard Recovery Chassis, Stud Mount TO-208AA (TO-48) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Voltage - On State (Vtm) (Max) | 2.3 V | |
Current - On State (It (AV)) (Max) | 22 A | |
Current - On State (It (RMS)) (Max) | 35 A | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Off State (Max) | 1.7 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 285A, 300A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | TO-208AA, TO-48-3, Stud | |
Supplier Device Package | TO-208AA (TO-48) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $180.64000 | $180.64 |
10 | $130.09500 | $1,300.95 |
100 | $104.77240 | $10,477.24 |