SlimSMAW(DO-221AD)_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SlimSMAW(DO-221AD)_Top
DO-221AC (SlimSMA) Bottom View

VS-2EYH02HM3/I

DigiKey Part Number
112-VS-2EYH02HM3/ITR-ND - Tape & Reel (TR)
112-VS-2EYH02HM3/ICT-ND - Cut Tape (CT)
112-VS-2EYH02HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-2EYH02HM3/I
Description
DIODE STANDARD 200V 2A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
28 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,789
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.80800$28.08
100$2.33110$233.11
500$1.77260$886.30
1,000$1.51936$1,519.36
2,000$1.44050$2,881.00
5,000$1.27606$6,380.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$1.09469$15,325.66
28,000$1.05101$29,428.28
42,000$1.02638$43,107.96
Manufacturers Standard Package