


VS-2EYH02HM3/I | |
---|---|
DigiKey Part Number | 112-VS-2EYH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-2EYH02HM3/ICT-ND - Cut Tape (CT) 112-VS-2EYH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EYH02HM3/I |
Description | DIODE STANDARD 200V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.80800 | $28.08 |
100 | $2.33110 | $233.11 |
500 | $1.77260 | $886.30 |
1,000 | $1.51936 | $1,519.36 |
2,000 | $1.44050 | $2,881.00 |
5,000 | $1.27606 | $6,380.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $1.09469 | $15,325.66 |
28,000 | $1.05101 | $29,428.28 |
42,000 | $1.02638 | $43,107.96 |