Similar

VS-2EGH01-M3/5BT | |
|---|---|
DigiKey Part Number | VS-2EGH01-M3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-2EGH01-M3/5BT |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 23 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMBJ) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR110S R5G | Taiwan Semiconductor Corporation | 0 | MUR110SR5G-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.63223 | $5,223.14 |
| 6,400 | $1.58897 | $10,169.41 |


