


VS-2EAH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-2EAH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-2EAH02-M3/ICT-ND - Cut Tape (CT) 112-VS-2EAH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EAH02-M3/I |
Description | DIODE STANDARD 200V 2A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DFN3820A |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-2EAH02-M3/H | Vishay General Semiconductor - Diodes Division | 3,747 | 112-VS-2EAH02-M3/HCT-ND | $5.76000 | Parametric Equivalent |
| VS-2EAH02HM3/H | Vishay General Semiconductor - Diodes Division | 2,755 | 112-VS-2EAH02HM3/HCT-ND | $5.84000 | Parametric Equivalent |
| VS-2EAH02HM3/I | Vishay General Semiconductor - Diodes Division | 13,500 | 112-VS-2EAH02HM3/ICT-ND | $5.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.42000 | $34.20 |
| 100 | $2.18610 | $218.61 |
| 500 | $1.65350 | $826.75 |
| 1,000 | $1.48168 | $1,481.68 |
| 2,000 | $1.33690 | $2,673.80 |
| 5,000 | $1.18006 | $5,900.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $1.04172 | $14,584.08 |
| 28,000 | $0.96674 | $27,068.72 |
| 42,000 | $0.92855 | $38,999.10 |
| 70,000 | $0.88566 | $61,996.20 |

