D-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-26MT140

DigiKey Part Number
26MT140-ND
Manufacturer
Manufacturer Product Number
VS-26MT140
Description
BRIDGE RECT 3P 1.4KV 25A D-63
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.4 kV QC Terminal D-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.4 kV
Current - Average Rectified (Io)
25 A
Current - Reverse Leakage @ Vr
100 µA @ 1400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
5-Square, D-63
Supplier Device Package
D-63
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$172.95000$172.95
20$114.21500$2,284.30
100$99.03100$9,903.10
Manufacturers Standard Package