VS-25TTS16STRR-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $15.51397
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 709
Unit Price: $47.11000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $15.52630
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
SCR 1.6 kV 25 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-25TTS16STRR-M3

DigiKey Part Number
VS-25TTS16STRR-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-25TTS16STRR-M3
Description
SCR 1.6KV 25A TO-263AB (D2PAK)
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SCR 1.6 kV 25 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
150 mA
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Off State (Max)
10 mA
Packaging
Tape & Reel (TR)
Current - Non Rep. Surge 50, 60Hz (Itsm)
350A @ 50Hz
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
1.6 kV
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
2 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
45 mA
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - On State (Vtm) (Max)
1.25 V
Supplier Device Package
TO-263AB (D2PAK)
Current - On State (It (AV)) (Max)
16 A
Base Product Number
Current - On State (It (RMS)) (Max)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-25TTS16S-M3Vishay General Semiconductor - Diodes Division0VS-25TTS16S-M3-ND$15.51397Parametric Equivalent
VS-25TTS16S2L-M3Vishay General Semiconductor - Diodes Division709112-VS-25TTS16S2L-M3CT-ND$47.11000Parametric Equivalent
VS-25TTS16SPBFVishay General Semiconductor - Diodes Division0VS-25TTS16SPBF-ND$0.00000Parametric Equivalent
VS-25TTS16STRL-M3Vishay General Semiconductor - Diodes Division0VS-25TTS16STRL-M3-ND$15.52630Parametric Equivalent
VS-25TTS16STRLPBFVishay General Semiconductor - Diodes Division0VS-25TTS16STRLPBF-ND$0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$15.52630$124,210.40